Schneider Electric EPH0670121D Asfora two-gang Switch white 10 AX IP20

MPN
EPH0670121D
EAN-13
3606486875544
Order Code
06-5687
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £5.13 £4.36
10+ £4.08
50+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 303 in stock

The Schneider Electric EPH0670121D is a two-gang Asfora switch in white suitable for modern interiors. It features a sleek design and fits within the Asfora switch product range. Ideal for controlling multiple lighting circuits in both residential and commercial settings.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, double changeover switch UP, white, Asfora, EPH0670121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function Two gang switch
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot