Schneider Electric EPH0570121D Asfora cross Switch white 10AX IP20

MPN
EPH0570121D
EAN-13
3606486875520
Order Code
06-5685
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £4.00 £3.40
10+ £3.18
50+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 298 in stock

The Schneider Electric cross-switch Asfora White (RAL 9003) EPH0570121D is a durable and stylish component in the switch product range. It combines easy installation with a reliable performance, ideal for residential and commercial environments. This product enhances convenience and efficiency in controlling lighting systems.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, cross switch UP, white, Asfora, EPH0570121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function Cross-switch
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot