Schneider Electric EPH0470121D Asfora toggle Switch white 10AX 250V

MPN
EPH0470121D
EAN-13
3606486875513
Order Code
06-5575
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,194 in stock

The Schneider Electric Asfora toggle switch EPH0470121D is a robust component known for its reliability and ease of use. It features a sleek white design with RAL 9003 colouring, suitable for residential and commercial environments. This switch is part of the Schneider Electric EPH0470121D switch product range and is typically used for lighting control applications.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, changeover switch UP, white, Asfora, EPH0470121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function Toggle switch
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot