Schneider Electric EPH0370121D Asfora series Switch white flush mount

MPN
EPH0370121D
EAN-13
3606486875537
Order Code
06-5573
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.65
10+ £2.48
50+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 410 in stock

The Schneider Electric Asfora switch EPH0370121D is a reliable, single-gang series switch in a clean, modern white colour (RAL 9003). It's designed for easy integration in residential or commercial electrical installations, ensuring seamless control of lighting. This durable component is ideal for new builds or retrofit projects seeking a blend of style and functionality.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, series switch UP, white, Asfora, EPH0370121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function Series switch
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot