Schneider Electric EPH0170121D Asfora on/off Switch white 10AX 250VAC

MPN
EPH0170121D
EAN-13
3606486875506
Order Code
06-5541
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 725 in stock

The Schneider Electric EPH0170121D from the Asfora switch product range is an on/off button in white with RAL 9003 finish. Ideal for residential and commercial use, it offers a simple solution for electrical control. Its sleek design complements modern interiors while ensuring reliable performance.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, on/off switch UP, white, Asfora, EPH0170121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function On/off button
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot