Schneider Electric ENN45020 Mureva FIX Pipe clamp for Ø16 and 20mm lines 100 pc

MPN
ENN45020
GTIN-14
13295150450209
Order Code
17-5557
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schneider Electric ENN45020 is an innovative pipe clamp designed to securely hold and organise Ø16 and Ø20mm lines. As , it offers reliable performance with a durable construction that ensures stability in various electrical applications. This clamp, also identified by the alternate description 2913444, is commonly used in residential, commercial, and industrial installations to manage and protect cabling systems effectively. Engineered for ease of installation, it comes in a pack of 100 pieces, providing ample resources for large-scale projects requiring robust line management. Suitable for use in environments where consistent alignment and safety of electric lines are critical, this component meets the high standards expected in professional engineering.
Type Screw hole
Closed TRUE
Colour Grey
Connectable FALSE
Content 100
Halogen free N/A
Material Plastic
Material quality Polyamide (PA)
Max. number of tubes 1
Product Type Pipe clamp
Suitable for pipe diameter 16 - 20mm
Suitable for protective hoses TRUE
Surface protection Other
Type of fastening Screw hole
UV resistant false
With inlay FALSE
With wall gasket N/A
Working temperature -5 - 60°C

Reviews

Be the first to submit a review

Trustpilot