Schneider Electric ENN09197 Cover Switch Box Acc 245 x 185 x 25 mm 1 pc

MPN
ENN09197
EAN-13
3295150091979
Order Code
17-5556
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Schneider Electric ENN09197 is a cover switch box accessory designed to meet exacting standards in electrical installations. This component, also known as 1865797 - Schneider Electric ENN09197, features precise dimensions of 245 x 185 x 25 mm, making it suitable for a range of electrical switch enclosures. Constructed to provide reliable protection and ease of access, it is engineered from durable materials that ensure long-term performance in residential, commercial, and industrial settings. The cover switch box accessory is particularly useful in applications where robust enclosure protection is required without compromising on accessibility for maintenance and operation activities.
Type Cover
Colour White
Content 1
Depth 25mm
Diameter N/A
Dimensions (L x W x H) 245 x 185 x 25 mm
For box-/housing diameter N/A
For box-/housing length 220mm
For box-/housing width 160mm
Halogen free false
Height 25mm
Length 245mm
Material Plastic
Model Mounting cover
Product Type Cover
RAL-number (similar) N/A
Sealable false
Shape Rectangular
Type of fastening Screw cover
Width 185mm
With cable outlet false
With screws false

Reviews

Be the first to submit a review

Trustpilot