Schneider Electric E25WE 13A 2 Gang Switched Mains Socket

MPN
E25WE
EAN-13
9311554011376
Order Code
64-9815
Country of Origin
Vietnam

Discontinued


Schneider Electric's E-Series range of wiring accessories is made of high impact resistant polycarbonate. The construction of these sockets is tough, resilient, built to take hard knocks and guaranteed to provide exceptional product life.


  • Rockers and plates made from high impact resistant polycarbonate
  • Specially designed screw caps conceal all mounting screws
  • UV stable design
  • Outboard rockers as standard
  • Mechanisms clip into front plates for fast installation
  • Requires mounting box 25mm deep
  • Fixing screws: M3.5 x 30mm
  • High integrity earthing as standard
  • Plate dimensions: 87 x 149mm
  • Standard of compliance: BS 1363 (13A)
  • Schneider Electric type E25WE
Number of Gangs 2
Switched Y/N Y

Trustpilot