Schneider Electric DZ5CA503D Ferrule Bootlace 50mm² s

MPN
DZ5CA503D
EAN-13
3389110211269
Order Code
17-5555
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Schneider Electric DZ5CA503D is a high-quality bootlace ferrule designed to enhance the reliability and efficiency of electrical connections. This particular ferrule supports a conductor cross-sectional area of 50 mm², and it features a precise construction that ensures optimal crimping performance. While it is an uninsulated ferrule, the design prioritises secure fitting, making it suitable for professional electrical installations where robust wire terminations are critical. The DZ5CA503D ferrule is commonly employed in applications such as industrial automation systems, control panels, and electrical cabinets, providing a dependable solution for engineers looking to achieve durable and stable connections.
Insulation Polyamide (PA)
Colour Blue
Maximum Wire Size mm2 50mm²
Number of Entries 1
AWG size 1
Construction type Standard
Content 1
Cross-section x Length 50mm²
For cables resistant to short circuit FALSE
Halogen free No
Insulated true
Material Copper
Material insulation Polyamide (PA)
Maximum Wire Size AWG 1
Nominal cross section 50mm²
Reel/roll packaging FALSE
Sleeve length 25mm
Surface protection Tinned
Total Length 40mm
Type Ferrule
With identification flag FALSE

Reviews

Be the first to submit a review

Trustpilot