Schneider Electric CAD50AP7 Auxiliary contactor 1 pc(s) for contactors use

MPN
CAD50AP7
EAN-13
3606487541547
Order Code
17-5554
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £60.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 146 availableBack-order availability date - 09/10/2026

Schneider Electric's CAD50AP7 Auxiliary Contactor is specifically designed for integrating into a wide range of electrical control applications, where circular contacts are required. This component is built to provide reliable performance and is known for its robustness and versatility. The CAD50AP7 features a straightforward design that enhances its utility in industrial automation systems, allowing for seamless integration with other contactors and components. It is commonly utilised in control circuits for motor starters, control panels, and automated production lines, ensuring efficient and safe operation within electrical systems. With Schneider Electric's commitment to quality, the CAD50AP7 Auxiliary Contactor offers engineers a dependable solution for implementing auxiliary functions in complex electrical setups.
Type CAD50AP7
Auxiliary contact type 5 makers
Connection Snap-in
Connection type auxiliary circuit Other
Content 1
Control voltage (max.) 230V AC
Control voltage range 230 V AC (max)
Depth 93mm
Dimensions (W x H x D) 45 x 107 x 93 mm
Height 107mm
Interface FALSE
IP Rating IP20
Mounting method Other
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 5
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz 690-690V
Operating voltage AC 60 Hz 690-690V
Operating voltage DC N/A
Product Type Auxiliary contactor
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC N/A
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation FALSE
Voltage type (operating voltage) AC
Voltage type for actuating AC
Width 45mm
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot