Schneider Electric CAD32ABD, Auxiliary contactor, 3 makers, 2 breakers, 1 pc

MPN
CAD32ABD
EAN-13
3606487540830
Order Code
17-5549
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    CAD32ABD CAD32ABL
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 14/11/2026

Schneider Electric CAD32ABD is a circular contact auxiliary contactor designed to enhance the control capabilities of electrical circuits. This particular model features three normally open contacts (makers) and two normally closed contacts (breakers), offering versatility for various control circuit applications. Designed for robust performance, it provides reliable support for motor control operations, machine lighting, and general industrial automation tasks where precise contact configuration is essential. The CAD32ABD is commonly utilised within control panels and automation systems, where it plays a vital role in circuit isolation, signalling, and interfacing auxiliary devices. Its design conforms to industry standards, making it a dependable component for engineers seeking reliable and efficient contactor solutions.
Type CAD32ABD
Connection Snap-in
Connection type auxiliary circuit Other
Content 1
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 93mm
Dimensions (W x H x D) 45 x 107 x 93 mm
Height 107mm
Interface FALSE
IP Rating IP20
Mounting method Other
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 3
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC 690-690V
Product Type Auxiliary contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation FALSE
Voltage type (operating voltage) DC
Voltage type for actuating DC
Width 45mm
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot