Schneider Electric CA2KN40P7 Auxiliary Contactor 4 makers 1pc

Image Representative of Range

Schneider Electric CA2KN40P7 Auxiliary Contactor 4 makers 1pc

MPN
CA2KN40P7
EAN-13
3389110500349
Order Code
06-5419
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £37.66
10+ £35.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 343 availableBack-order availability date - 25/10/2026

Schneider Electric's CA2KN40P7 is an auxiliary contactor featuring four contacts designed to support electrical control systems. This durable contactor is ideal for integrating into automation systems requiring reliable control of auxiliary circuits. Typically used in industrial and commercial settings, it ensures efficient operation of machinery and equipment.
Type Auxiliary contactor
Coil Voltage 230V AC
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Contact Type 4 makers
Depth 57mm
Dimensions (W x H x D) 45 x 58 x 57 mm
Height 58mm
Interface false
IP Rating IP2X
Maximum Temperature +50°C
Min. temperature -25°C
Mounting method DIN-rail/screw
Mounting Style DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 4
Number of auxiliary contacts as normally open contact, leading 0
Number of Poles 3
Operating voltage AC 50 Hz 690 - 690V
Operating voltage AC 60 Hz 690 - 690V
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation false
Terminals 3-pin
Voltage type (operating voltage) AC
Voltage type for actuating AC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot