Schneider Electric AK5PC34 Connector Distribution board accessory 1 pc

MPN
AK5PC34
EAN-13
3389110576870
Order Code
17-5547
Country of Origin
France
Qty Was Unit Price (Ex VAT)
1+ £16.29 £16.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Schneider Electric AK5PC34, also known by the alternate identifier 2928393, is specifically designed as a connector distribution board accessory. This component is engineered to provide reliable electrical connections within distribution boards, ensuring optimal current flow and secure connectivity. Primarily utilised in applications that demand robust and efficient electrical distribution, such as industrial control panels and commercial electrical systems, the AK5PC34 serves as a critical component in maintaining overall system integrity. Its design adheres to stringent safety and performance standards, making it suitable for a variety of high-demand environments.
Type Connector
Branch off type Cable
Colour Grey
Content 1
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Height 46mm
IP Protection IP20
Length 36m
Number of CEE socket outlets (IEC 60309) 0
Number of conductors (without earthing) 4
Number of NEMA socket outlets 0
Number of other socket outlets 0
Number of Poles 3
Phase selection FALSE
Product Type Connector
Protection None
RAL-number 7021
Rated current AC 50 Hz 32A
Rated voltage AC 50 Hz 400 - 690V
Type of socket outlets Other
Width 38
With locking TRUE

Reviews

Be the first to submit a review

Trustpilot