Schneider Electric A9XPC724 Phase modifier for DIN and Mounting Rails 1 pc

MPN
A9XPC724
EAN-13
3606489443535
Order Code
17-5546
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schneider Electric A9XPC724, also identified as 2936408, is a phase modifier designed for integration with DIN and mounting rails. This robust component ensures optimal load balancing across electrical phases, vital for maintaining stability and efficiency in complex electrical systems. Its precise engineering makes it ideal for use in industrial automation and large-scale power distribution networks, where consistent phase management is crucial. The A9XPC724 is constructed to facilitate easy installation and reliable performance in demanding environments, demonstrating Schneider Electric commitment to electrical safety and innovation.
Type A9XPC724
Can be cut to size true
Colour White
Conditioned rated short-circuit current Iq N/A
Content 1
Cross Section N/A
Insulated TRUE
Length 491m
Max. rated operation voltage Ue 400V
Module Width 9
Number of Phases 3
Number of Poles 4
Product Type Phase modifier
Rated permanent current Iu 80A
Rated short-time withstand current lcw N/A
Rated Surge Voltage N/A
Suitable for devices with auxiliary switch FALSE
Suitable for devices with N-conductor TRUE
Suitable for number of devices 8
Type of electric connection Pin
Width in number of modular spacings 24

Reviews

Be the first to submit a review

Trustpilot