Schneider Electric A9F06640 iC60H Circuit Breaker 40A 230V 1P+N

MPN
A9F06640
EAN-13
3606480438257
Order Code
06-5283
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £54.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Schneider Electric offers the A9F06640 circuit breaker with a 40 A rating and 230 V capacity. This miniature circuit breaker provides automatic over-current and short-circuit protection, ideal for safeguarding electrical installations. Common applications include residential and commercial settings where reliable circuit protection is essential.
Type Circuit breaker
Current Rating 40A
Voltage Rating - AC 230V AC
Current Ratng 40A
Dim (L x W x H) 78.5 x 36 x 91 mm
Factory colour White
Height 91mm
Length 78.5mm
Number of pins 1
Number of Poles 1
Voltage Rating 230V
Width 36mm

Reviews

Be the first to submit a review

Trustpilot