Schneider Electric A9A15322 buzzer 230V IRO 5 VA 1pc

MPN
A9A15322
EAN-13
3606480327308
Order Code
06-5227
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.18
5+ £22.48
10+ £22.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Schneider Electric's sounder A9A15322 operates at 230 V and is part of the Acti 9 iRO range. This device serves as an auditory signaling component designed for various electrical installations. It is typically used in environments requiring audible alerts for safety and operational notifications.
Type Sounder
Acoustic notification true
Built-in depth 50mm
Colour N/A
Cycle time (ON/OFF) N/A
Degree of protection (IP) IP20
Depth 72mm
Height 81mm
Max. power loss N/A
Nominal Voltage 230V
Optical notification false
Rated voltage 230V
Size (W x H x D) 18 x 81 x 72 mm
Sound Level 70dB
Switching Frequency N/A
Type of tone Continuous tone
Voltage type AC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot