Schneider Electric A9A15215 iTR Doorbell Transformer 12/24V 25VA

MPN
A9A15215
EAN-13
3606480097874
Order Code
06-5221
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schneider Electric manufactures the A9A15215 bell transformer, offering multiple voltage options such as 12 V, 16 V, 24 V, and 32 V, with a current rating of 25 A. This versatile device is designed for use in applications like doorbell systems, ensuring reliable performance. It is suitable for residential or commercial settings where varying voltage requirements are needed.
Type Bell transformer
Height 89mm
Length 60mm
Width 54mm
Current Rating 25A
Depth 60mm
Dimensions (W x H x D) 54 x 89 x 60 mm
Flush-mounted installation false
Max. output current N/A
Max. output power N/A
Max. power loss 2W
Mounting Type DIN rail
Operating Voltage 230V
Primary Voltage 230V
Secondary amperage 1 2A
Secondary amperage 2 1A
Secondary amperage 3 N/A
Secondary voltage 1 12V
Secondary voltage 2 24V
Secondary voltage 3 N/A
Short-circuit protected true
Suitable for distribution board true
Surface mounting false
Temperature protection true
Type of transformer Standard bell ringing transformer
Weight 0
Width in number of modular spacings 3
With on/off switch false

Reviews

Be the first to submit a review

Trustpilot