Schneider Electric 5961035 Cyb-S40 2-way panel socket PC material

MPN
5961035
EAN-13
7315880043867
Order Code
06-5215
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.54
50+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric manufactures the 5961035 socket, a durable and efficient fitting designed for secure electrical connections. This component is typically used in conduit systems and cable ducts to manage and protect cables effectively. Its robust construction ensures reliable operation in both residential and commercial electrical installations.
Type Socket
Halogen free N/A
Material Plastic
Model Open
Mounting method box Front
Mounting method installation unit Snap
Mounting track Other
Number of units 1
Strain relief possibility true
Type of device Other
With connection space true

Reviews

Be the first to submit a review

Trustpilot