Schneider Electric 2202000A TCA5-7 Thorsman Cable Clips White 5-7mm(Pack of 100)

MPN
2202000A
EAN-13
5018934942636
Order Code
64-9959
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.374 £0.354
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 172 in stockContact us for additional stock

White polypropylene cable clips for 5 to 7mm diameter round cables.


  • For 5 to 7mm round cables
  • Colour: white
  • For use in wood, compressed board and mortar
  • Made from impact-resistant polypropylene - combines strength and elasticity
  • Supplied with a zinc-plated hardened-steel nail
  • Supplied in packs of 100
  • Schneider Electric type 2202000A
Type Cable Clips
Material Polypropylene
Colour White
Max Wire Diameter 5 to 7mm
Mounting Masonry Nail

Reviews

Be the first to submit a review

Trustpilot