Schneider Electric 2182923 XVBZ02 Fixing Base 80mm With Black Support Tube

MPN
XVBZ02
EAN-13
3389110673579
Order Code
57-6320

Discontinued


This fixing base with black support tube from Schneider Electric is for beacons and indicator banks Ø 70mm.
  • Colour: Black aluminium
  • Height: 80mm
  • Ø: 25mm
  • Weight: 0.11kg
  • Manufacturer's type XVBZ02
Colour Black
Type Fixing base
Material Plastic
Tube length 80mm

Trustpilot