Schneider Electric 16043 Activsense Ammeter 0-1000 A DIN rail mounting

MPN
16043
EAN-13
3303430160434
Order Code
06-5195
Country of Origin
Italy
  • Quickly find another product in this range by Reading range (max.):

View Full Product Range (8)

Discontinued


Schneider Electric's 16043 panel meter is an analog ammeter with a moving iron mechanism, providing a 0-1000 A scale for precise current measurement. It is typically used in switchboard displays for monitoring electrical systems in industrial or commercial applications. The device's reliable design ensures accurate readings essential for efficient power management.
Measuring Type Amperage
Mounting Type Panel
Calibrated to Manufacturer's standards (no certificate)
Colour Black, White
Dimensions (L x W x H) 66 x 70 x 83 mm
Height 83mm
Instrument type Moving iron
Length 66mm
Reading range (max.) 1000A
Reading range (min.) 0A
Type Analog ammeter dial
Width 70mm

Trustpilot