Schneider Electric 16040 Activsense iAMP analogue Ammeter dial 0-500A DIN rail

MPN
16040
EAN-13
3303430160403
Order Code
06-5193
Country of Origin
Italy
  • Quickly find another product in this range by Reading range (max.):

View Full Product Range (8)

Discontinued


The Schneider Electric 16040 is an analog ammeter dial with a 0-500A scale, suitable for precise electrical measurements. This moving iron panel meter is commonly used in switchboard displays for monitoring current in circuits. Its robust design ensures reliability in various industrial applications.
Measuring Type Amperage
Mounting Type Panel
Calibrated to Manufacturer's standards (no certificate)
Colour Black, White
Dimensions (L x W x H) 66 x 70 x 83 mm
Height 83mm
Instrument type Moving iron
Length 66mm
Reading range (max.) 500A
Reading range (min.) 0A
Type Analog ammeter dial
Width 70mm

Trustpilot