Schneider Electric 16036 Analog Ammeter dial moving iron scale 0-200 A

MPN
16036
EAN-13
3303430160366
Order Code
06-5187
Country of Origin
Italy
  • Quickly find another product in this range by Reading range (max.):

View Full Product Range (8)

Discontinued


Schneider Electric's 16036 is an analog ammeter dial designed for accurate current measurement from 0 to 200 A. Its moving iron mechanism ensures reliability and precision in panel meter or switchboard display applications. This product suits industrial settings where monitoring electrical currents is crucial.
Measuring Type Amperage
Mounting Type Panel
Calibrated to Manufacturer's standards (no certificate)
Colour Black, White
Dimensions (L x W x H) 66 x 70 x 83 mm
Height 83mm
Instrument type Moving iron
Length 66mm
Reading range (max.) 200A
Reading range (min.) 0A
Type Analog ammeter dial
Width 70mm

Trustpilot