Schneider Electric 16034 Analog Ammeter scale 0-100 A moving iron 5 pcs

MPN
16034
EAN-13
3303430160342
Order Code
06-5185
Country of Origin
Italy
  • Quickly find another product in this range by Reading range (max.):

View Full Product Range (8)

Discontinued


Schneider Electric's 16034 is an analogue ammeter dial with a scale range from 0 to 100 A, featuring a moving iron mechanism for accurate current measurement. It is typically used in switchboard displays or panel meters to monitor electrical currents in industrial applications. The robust design ensures reliable performance in various electrical environments.
Measuring Type Amperage
Mounting Type Panel
Calibrated to Manufacturer's standards (no certificate)
Colour Black, White
Dimensions (L x W x H) 66 x 70 x 83 mm
Height 83mm
Instrument type Moving iron
Length 66mm
Reading range (max.) 100A
Reading range (min.) 0A
Type Analog ammeter dial
Width 70mm

Trustpilot