Schneider Electric 16032 Analog Ammeter moving iron 0-50 A dial

MPN
16032
EAN-13
3303430160328
Order Code
06-5183
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Reading range (max.):

    5A 50A
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.87 £12.93
10+ £12.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Schneider Electric 16032 is an analog ammeter dial with a scale of 0-50 A. This panel meter, suitable for switchboard displays, offers reliable measurement of current. It is typically used in electrical distribution and industrial monitoring systems.
Measuring Type Amperage
Mounting Type Panel
Calibrated to Manufacturer's standards (no certificate)
Colour Black, White
Dimensions (L x W x H) 66 x 70 x 83 mm
Height 83mm
Instrument type Moving iron
Length 66mm
Reading range (max.) 50A
Reading range (min.) 0A
Type Analog ammeter dial
Width 70mm

Reviews

Be the first to submit a review

Trustpilot