Schneider Electric 15363 TDR DIN rail staircase light 230 V automatic

MPN
15363
EAN-13
3303430153634
Order Code
06-5173
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £31.78 £31.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Schneider Electric 15363 TDR is a DIN rail-mounted timer relay operating at 230 V. It is designed for precise time-delay applications and features easy installation. Typical uses include automation systems and industrial control to optimise process timings.
Type TDR
Built-in depth 68mm
Control voltage 1 230 - 230V
Control voltage 2 N/A
Current surge function selectable false
Depth 68mm
Dim (W x H x D) 18 x 83 x 68 mm
Frequency control voltage 1 50 - 50Hz
Frequency control voltage 2 N/A
Function Other
Height 83mm
IP Rating IP20
Max. incandescent lamp load 2300W
Max. load fluorescent lamp 2300VA
Max. load fluorescent lamp (Duo circuit) 2300VA
Max. load fluorescent lamp (parallel compensated) 1300VA
Max. switching current (cos phi = 0.6) 10A
Max. switching power LED N/A
Mounting DIN rail
Mounting method DIN rail
Nominal Current 16A
Nominal Voltage 230V
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Power Consumption N/A
Pre-warning of switching-off None
Push button glow-lamp current 50mA
Rated switch current 16A
Release-delay 1 - 7min
Repetitive None
Supply Voltage 230 - 230V
Type of control voltage 1 AC
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Weight 0
Width 18mm
Width in number of modular spacings 1
Wiring system 3 and 4 wire configuration

Reviews

Be the first to submit a review

Trustpilot