Schneider Electric 13576 Terminal block 80A 8 holes 1pc

MPN
13576
EAN-13
3303430135760
Order Code
06-5161
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £3.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's 13576 Terminal is designed for facilitating continuity in switchboard communication systems. The terminal is a reliable component for serial connections, ensuring efficient data transmission. It is typically used in electrical panels and industrial automation systems.
Type Terminal
Number of Ways 8
Connection (type) Screw Terminal
Connections 8
Content 1 pc
Core cross section 16mm²
Current Rating (A) 80
Dim Width 85mm
Length (mm) 85mm
Nominal Current 80 A
Number of Poles 1
Product Type Terminal Block
Voltage Rating (V, V DC) 500 V
Weight (g, g/m) 0.028kg
Width (mm) 85
Wire Gauge 10 mm², 16mm²
With seal head false

Reviews

Be the first to submit a review

Trustpilot