Schneider Electric 13444 Distribution board 12 Partitions IP65

MPN
13444
EAN-13
3303430134442
Order Code
06-5159
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £86.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Schneider Electric's distribution board 13444 is a surface-mount unit featuring 12 partitions and a single row. Its compact design is typical for small distributors, fuse boxes, or distribution cabinets used in residential or commercial settings. The product is part of the well-regarded Volta or Kaedra range, suitable for managing and organising electrical circuits efficiently.
Type Distribution board
Dimensions (W x H x D) 267 x 200 x 112 mm
Number of Ways 12
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Colour Grey-white (RAL 7035)
Cover model Closed
Degree of protection (IP) IP65
Depth 112mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible true
Height 200mm
Housing Material Plastic
Inner depth 56mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block true
Number of partitions 12
Number of Rows 1
RAL-number 7035
Signal passing door true
Transparent cover/door true
Type of closure Other
Type of covering Door
Type of door Single
UV resistant true
Width 267mm
Width in number of modular spacings 12
With lock true
With mounting plate false
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot