Schneider CAD32ED 3NO/2NC 48V General Purpose Relay

Schneider CAD32ED 3NO/2NC 48V General Purpose Relay

MPN
CAD32ED
EAN-13
3389110404197
Order Code
66-1896

Discontinued


A general purpose control relay from Schneider Electric's CAD32 series.


  • Coil voltage 48V DC
  • Contact configuration 3 NO + 2NC
  • Current rating 10A
  • Insulation voltage ≤690V AC
  • Schneider Electric type CAD32ED
Type Relay
Connection type auxiliary circuit Screw connection
Contact Configuration 3NO + 2NC
Depth 84mm
Dimensions 93 x 77 x 45mm
Height 77mm
Insulation voltage ≤690V AC
Interface false
Mounting method DIN-rail/screw
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 3
Number of auxiliary contacts as normally open contact, leading 0
Operating Voltage (DC) 48V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC 690 - 690V
Output Current 10A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 48 - 48V
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation false
Temperature Range -40 to +70°C
Voltage type (operating voltage) DC
Voltage type for actuating DC
Width 45mm
With LED indication false

Trustpilot