Schlegel SWAOI_M01 SHORTRON-M12 Selector Switch Latching 1N/C+2N/O 25CM Cable

Schlegel SWAOI_M01 SHORTRON-M12 Selector Switch Latching 1N/C+2N/O 25CM Cable

Order Code:

10-5442

Brand: Schlegel MPN: SWAOI_M01 EAN-13: 4251478424591

Discontinued


The Schlegel SWAOI_M01 is a selector switch designed for effective operational control. It features robust construction suitable for various industrial applications. Schlegel's product ensures precise functionality in machinery and equipment settings.
Type Selector
Casing/button colour Silver
Connection M12 plug
Contact Material AgNi
Durability 1 million operations
Electrical lifespan 1 MIO Switching cycles DC13: Max. 100,000
Functions latch
IP Rating IP65
Lighting type None
Max. temperature +70°C
Min. temperature -25°C
Recess diameter 22.3mm
Shape Round

Trustpilot