Schlegel STOIM01 SHORTRON®M12 Pushbutton IP65/IP67 1N/C+1N/O+1N/O 25CM Cable

Image Representative of Range

Schlegel STOIM01 SHORTRON®M12 Pushbutton IP65/IP67 1N/C+1N/O+1N/O 25CM Cable

MPN
STOI_M01
Brand
Schlegel
EAN-13
4251478424584
Order Code
10-5437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £46.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schlegel is the manufacturer of the STOI_M01 pushbutton, which is a momentary switch designed to meet IP65 and IP67 protection standards. This pushbutton is suitable for various industrial applications requiring durable and reliable switching with effective moisture and dust resistance. The Schlegel STOI_M01 pushbutton is typically used in environments demanding high protection, such as control panels and machinery interfaces.
Type Pushbutton
Switch Function Momentary
Mounting Panel
Casing/button Colour Silver
Connection M12 plug
Contact Material AgNi
Durability 1 million operations
Electrical lifespan 1 MIO Switching cycles DC13: Max. 100,000
IP Rating IP65, IP67
Lighting Type None
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Inscribable
Recess Diameter 22.3mm
Shape Round

Reviews

Be the first to submit a review

Trustpilot