Schlegel STLO_M05 SHORTRON-M12 Light-Selector IP65/IP67 25CM Cable

Image Representative of Range

Schlegel STLO_M05 SHORTRON-M12 Light-Selector IP65/IP67 25CM Cable

MPN
STLO_M05
Brand
Schlegel
EAN-13
4251478424652
Order Code
10-5436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £53.73 £45.68
10+ £43.21
100+ £42.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Schlegel STLO_M05 pushbutton is a momentary switch with IP65 and IP67 ratings, providing excellent protection against dust and water. Manufactured by Schlegel, this durable switch is ideal for industrial and outdoor environments. Typical applications include machinery controls and outdoor installations where reliable operation under harsh conditions is essential.
Type Pushbutton
Switch Function 1 breaker
Casing/button Colour Silver
Connection M12 plug
Contact Material AgNi
Durability 1 million operations
Electrical lifespan 1 MIO Switching cycles DC13: Max. 100,000
IP Rating IP65, IP67
Lighting Type LED
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Inscribable
Recess Diameter 22.3mm
Shape Round

Reviews

Be the first to submit a review

Trustpilot