Schlegel STLI_M03 SHORTRON-M12 Selector Switch IP65/IP67 Latching 25CM Cable

Image Representative of Range

Schlegel STLI_M03 SHORTRON-M12 Selector Switch IP65/IP67 Latching 25CM Cable

MPN
STLI_M03
Brand
Schlegel
EAN-13
4251478424638
Order Code
10-5435
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £53.73 £45.68
10+ £43.57
100+ £43.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schlegel STLI_M03 Pushbutton is a momentary switch designed for reliable performance. It is rated IP65/IP67 for dust and water protection, ensuring durability in various environments. Typically used in industrial control panels, this pushbutton is ideal for applications requiring temporary circuit activation.
Type Pushbutton
Switch Function 1 maker
Mounting Panel
Casing/button Colour Silver
Connection M12 plug
Contact Material AgNi
Durability 1 million operations
Electrical lifespan 1 MIO Switching cycles DC13: Max. 100,000
IP Rating IP65, IP67
Lighting Type LED
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 Inscribable
Recess Diameter 22.3mm
Shape Round

Reviews

Be the first to submit a review

Trustpilot