Schlegel RRJSTB RONTRON Selector Metal Black 2x40° 1pc

MPN
RRJSTB
Brand
Schlegel
EAN-13
2050000898587
Order Code
12-8965
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 04/10/2026

The Schlegel RRJSTB RONTRON R RRJSTB selector is crafted from metal and finished in black, featuring a 2 x 40° positioning. Manufactured by Schlegel, this switch is renowned for its durability and precision. It is typically used in industrial and electronic applications for reliable control and operation.
Type Selector
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Button Ø 28mm
Colour Metal, Black
Connection External contact
Front panel thickness 1.5 - 5mm
Lighting Type None
Misc Attribute RONTRON R RRJSTB
Print motif None
Recess Diameter 22mm
Shape Round
Switching angle 2 x 40 °

Reviews

Be the first to submit a review

Trustpilot