Schlegel RRJNSGL+SGLR-24V RONTRON-R-JUWEL Alarm Sounder 85dB 24V DC/AC

MPN
RRJNSGL+SGLR-24V
Brand
Schlegel
EAN-13
4064161263656
Order Code
12-8963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Schlegel, the RRJNSGL+SGLR-24V alarm sounder emits 85 dB noise and operates on 24 V DC/AC. It features a continuous acoustic signal, ideal for use in model railways and alarm systems. This sounder is designed for high-fidelity acoustic applications, including loudspeaker assembly kits and miniature speaker setups.
Type Alarm sounder
Connection Type C CEE 7/16 plug 2.8mm
Fastening method Front
Frequency 3.5kHz
Misc Attribute 2 Round
Noise emission 85dB
Size (Ø) 28mm
Sound signal type Continuous acoustic signal
Voltage Rating 24V

Reviews

Be the first to submit a review

Trustpilot