Schlegel RRJ_USB3_SW USB 3.0 Socket 2x A to Plug 2x A 1 piece

MPN
RRJ_USB3_SW
Brand
Schlegel
EAN-13
2050005525648
Order Code
10-5420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.35
10+ £30.60
100+ £30.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Schlegel USB connector, model RRJ_USB3_SW, features two USB 3.0 socket A and two USB 3.0 plug A connections. This product is ideal for high-speed data transfer and efficient connectivity in computer and electronic devices. With its robust design, it is commonly used in industrial and commercial applications to ensure reliable USB connections.
Cable Length 0.60m
Type USB connector
Bore Ø 22.3mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Black
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute Schlegel Elektrokontakt
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot