Schlegel RRJ_USB3_AA_633 USB 3.0 Socket Built-in 1 piece

MPN
RRJ_USB3_AA_633
Brand
Schlegel
EAN-13
4064161274133
Order Code
10-5418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schlegel Elektrokontakt RRJ_USB3_AA_633 is a built-in USB 3.0 socket designed for high-speed data transfer. Manufactured by Schlegel, this single-piece socket is ideal for use in electronic devices requiring reliable USB connectivity. Typical applications include use in computers, industrial equipment, and other devices needing robust data communication.
Type Schlegel Elektrokontakt
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Connector standard USB 3.2 1st Gen (USB 3.0)
Connector Type Socket, built-in
Factory colour Silver
IP Rating IP65
Misc Attribute Schlegel Elektrokontakt
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot