Schlegel RRJ_RJ45_STB_SW RJ45 Mounting Socket 8P8C 1 piece Built-In

MPN
RRJ_RJ45_STB_SW
Brand
Schlegel
EAN-13
2050005502472
Order Code
10-5413
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Schlegel Elektrokontakt produces the RJ45 mounting socket, model RRJ_RJ45_STB_SW, featuring 8P8C pins suitable for network connections. This RJ45 socket is compatible with Cat 5, Cat 6, and Cat 7 cables, making it versatile for various Ethernet networking setups. It's typically used in building network infrastructures, ensuring reliable connectivity for data transmission.
Type RJ45 Socket
Gender Socket
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, built-in
Misc Attribute Schlegel Elektrokontakt
Number of pins 8P8C
Type A RJ45 socket
Type B RJ45 socket

Reviews

Be the first to submit a review

Trustpilot