Christmas Opening Hours and Delivery Dates here

Schlegel RRJ_2USB3_SW USB 3.0 Socket A to Plug A Adapter 2 Ports

Order Code:

10-5409

Brand: Schlegel MPN: RRJ_2USB3_SW EAN-13: 2050005525563

Discontinued


The USB connector by Schlegel, model RRJ_2USB3_SW, features 2x USB 3.0 socket A to 2x USB 3.0 plug A configuration. It is known for high-speed data transfer capabilities and robust build quality. Typical applications include use in computing environments for connecting external devices and peripherals.
Type USB connector
Bore Ø 22.3mm
Cable Length 0.60m
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Black
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute Schlegel Elektrokontakt
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

You may also like


Trustpilot