Schlegel RQJSSA18 Rontron Key Switch Metal Black 90° 1pc

MPN
RQJSSA18
Brand
Schlegel
EAN-13
2050000898648
Order Code
12-8942
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    RONTRON RQJSSA18 RONTRON RRJSSA18
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Schlegel RQJSSA18 Rontron RQJSSA18 key switch is a metal switch designed for secure operations that require up to 90-degree key rotation. It is suitable for applications requiring manual control, such as security systems or machinery operations. The switch is primarily black and is designed for durability in various environments.
Type Key switch
Switch Function Latch
Voltage Rating N/A
Current Rating N/A
(Ø) 28mm
Colour Metal, Black
Connection External contact
Dim (Ø) 28mm
Front panel thickness 1.5 - 5mm
Key removal position Off/On
Lighting Type None
Misc Attribute RONTRON RQJSSA18
Print motif None
Recess Diameter 22mm
Switching angle 1 x 90 °

Reviews

Be the first to submit a review

Trustpilot