Schlegel RMCSTA Selector Silver-Grey 1x90° 1pc Actuator for DMF_A

Order Code:

12-8938

Brand: Schlegel MPN: RMCSTA EAN-13: 2050000674525
Qty Unit Price (Ex VAT)
1+ £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Schlegel RMCSTA Selector is a silver-grey switch with a 90° rotation, designed for precise operation in control systems. Manufactured by Schlegel, this component measures 28x43.9mm and is typically used in industrial settings for instruction and indication purposes. Its robust design makes it suitable for reliable performance in demanding environments.
Type Selector
Switch Function Momentary
(Ø) 28mm
Connection External contact
Dim (Ø x L) 28 mm x 43.9 mm
Factory colour Silver-grey
IP Rating IP65
Length 43.9mm
Lighting type None
Misc Attribute 1 SWING BUTTON
Print motif Arrow symbol
Switching angle 1 x 90 °

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot