Christmas Opening Hours and Delivery Dates here

Schlegel RKSSA25 OKTRON R Key Switch Anthracite 1pc

Order Code:

12-8936

Brand: Schlegel MPN: RKSSA25 EAN-13: 2050006554463

Discontinued


The Schlegel RKSSA25 OKTRON R RKSSA25 is an anthracite key switch designed for secure control applications. Manufactured by Schlegel, it features robust construction ideal for industrial environments. This switch is typically used in access control systems and secure operational settings.
Type Key switch
(Ø) 25mm
Connection External contact
Dim (Ø) 25 mm
Factory colour Anthracite
IP Rating IP65
Key removal position On/-
Lighting type None
Misc Attribute OKTRON R RKSSA25
Print motif None
Recess diameter 16.2mm
Shape Round

You may also like


Trustpilot