Schlegel FRTOO_C111 Contact 2 Breakers Momentary LED M12 4-Pin 1 piece

Image Representative of Range

Schlegel FRTOO_C111 Contact 2 Breakers Momentary LED M12 4-Pin 1 piece

MPN
FRTOO_C111
Brand
Schlegel
EAN-13
4251478424867
Order Code
10-5391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £25.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schlegel FRTOO_C111 Contact is a momentary contact switch designed for breaking circuits with precision. Manufactured by Schlegel, this component features two breakers and is noted for its reliable performance. It is typically used in control panels and machinery where temporary circuit interruption is required.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 2 breakers
Function momentary
IP Rating IP00
Lighting Type None
Mounting Style M12 plug
Terminals M12 plug

Reviews

Be the first to submit a review

Trustpilot