Schlegel FRTOI_C008 Contact 2 Breakers 1 Maker Momentary 1NC M12 5-pin

Image Representative of Range

Schlegel FRTOI_C008 Contact 2 Breakers 1 Maker Momentary 1NC M12 5-pin

MPN
FRTOI_C008
Brand
Schlegel
EAN-13
4251478424706
Order Code
10-5388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £28.04 £23.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schlegel manufactures the FRTOI_C008 contact component, comprising two breakers and one maker momentary switch in a single piece. This part is ideal for applications requiring quick, temporary electrical connections or disconnections. It is commonly used in control panels or machinery where precise control of circuits is essential.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Function momentary
IP Rating IP00
Lighting Type None
Mounting Style M12 plug
Terminals M12 plug

Reviews

Be the first to submit a review

Trustpilot