Schlegel FRTII_C009 Contact Maker Momentary 2 Makers M12 5-Pin AIDA

Image Representative of Range

Schlegel FRTII_C009 Contact Maker Momentary 2 Makers M12 5-Pin AIDA

MPN
FRTII_C009
Brand
Schlegel
EAN-13
4251478424782
Order Code
10-5377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £25.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Schlegel manufactures the FRTII_C009 contact, a momentary contact switch designed for high-quality performance. This one-piece component is ideal for applications requiring temporary electrical connections, such as control panels and machinery. Its durable design ensures reliability and longevity in demanding environments.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 2 makers
Function momentary
IP Rating IP00
Lighting Type None
Mounting Style M12 plug
Terminals M12 plug

Reviews

Be the first to submit a review

Trustpilot