Schlegel FRTI_C117 Contact 2S Illum. Momentary Sensor M12 5-Pin AIDA

Image Representative of Range

Schlegel FRTI_C117 Contact 2S Illum. Momentary Sensor M12 5-Pin AIDA

MPN
FRTI_C117
Brand
Schlegel
EAN-13
4251478424768
Order Code
10-5376
Country of Origin
Germany
View Full Product Range (20)

Discontinued


Schlegel's FRTI_C117 contact is a momentary contact component designed for use in control systems. It is commonly applied in industrial settings where temporary manual input is required, such as in machinery dashboards. This single-unit contact is known for its durability and reliability in demanding environments.
Type Contact
Switch Function Momentary
Current Rating 4A
Connection M12 plug
Contact Material AgNi
Contact Type 1 maker
Function momentary
IP Rating IP00
Lighting Type None
Mounting Style M12 plug
Terminals M12 plug

Trustpilot