Christmas Opening Hours and Delivery Dates here

Schlegel EKU1-KRH Limit Switch 380V 6A Pivot Lever Momentary IP65

Order Code:

12-8914

Brand: Schlegel MPN: EKU1-KRH EAN-13: 2050000898464

Discontinued


The Schlegel EKU1-KRH is a limit switch with a pivot lever designed for momentary operation, rated at 380 V AC and 6 A. It features IP65 protection, making it suitable for environments where dust and water protection is needed. Typical applications include use as a position switch or in emergency power-off scenarios.
Type Limit switch
Actuating Force 10N
Connection Screws
Depth 30mm
Dim (W x H x D) 30 x 65 x 30 mm
Durability 10 Mio. cycle
Functions momentary
Height 65mm
IP Rating IP65
Material Plastic
Operation type Pivot lever
Switching current (max.) 6A
Switching Voltage 380V AC
Thread Size M16
Width 30mm

Trustpilot