Scheppach 7906100711 Air Hose 15m 10 Bar Durable and Flexible

MPN
7906100711
Brand
Scheppach
EAN-13
4046664040132
Order Code
10-5361
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.91 £39.02
10+ £37.65
100+ £37.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Scheppach air hose is 15 metres long and withstands pressures up to 10 bar, making it ideal for compressor use. As part of compressor accessories, it fits perfectly for various pneumatic applications. The durable construction of the Scheppach 7906100711 ensures reliable performance in demanding environments.
Type Air hose
Overall Length 15m
Inside Diameter 8mm
Maximum Operating Pressure 10bar
Outside Diameter 11mm

Reviews

Be the first to submit a review

Trustpilot