Scheppach 5909601900 Aero2Spade Pneumatic Spade 6.3 bar, Versatile Use

MPN
5909601900
Brand
Scheppach
EAN-13
4046664064299
Order Code
10-5360
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £150.83 £136.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 04/10/2026

The Scheppach Aero2Spade pneumatic spade operates at 6.3 bar, offering powerful performance for demanding excavation tasks. Manufactured by Scheppach, this pneumatic tool is designed for efficient soil and material removal. It is ideal for construction sites and archaeological excavations.
Type Pneumatic spade
Air Consumption 280l/min
Max. operating pressure 6.3bar
Weight 11.5kg

Reviews

Be the first to submit a review

Trustpilot