Scheppach 5906153901 Air Compressor 6L 8 Bar Oil-Free Lightweight 8.2kg

MPN
5906153901
Brand
Scheppach
EAN-13
4046664174431
Order Code
10-5359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £158.38 £134.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Scheppach 5906153901 air compressor features a 6-litre capacity and operates at 8 bar pressure. It is designed for tasks such as inflating tyres and powering air tools. This Scheppach compressor is compact and suitable for both domestic and light industrial use.
Type Air Compressor
Boiler volume 6l
Height 276mm
Length 350mm
Number of cylinders 1
Operating Voltage 240V
Operation pressure 8bar
Power 1200W
Vaccum power 200l/min
Weight 8.2kg
Width 324mm

Reviews

Be the first to submit a review

Trustpilot